
The BEL MPB125-2024 is an AC/DC power supply with an output voltage of 24V and a maximum output power of 125W. It is designed for chassis mount applications and operates within a temperature range of 0-50°C. The power supply meets various international safety standards, including UL, CSA, CE, TUV, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPB125-2024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1inch |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 125W |
| Output Voltage | 24V |
| Package Quantity | 36 |
| Series | MPB125 |
| Weight | 286g |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MPB125-2024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.