BEL MPB125-2024G technical specifications.
| Depth | 76.2mm |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 5.2A |
| Output Power | 125W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Weight | 0.3kg |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-2024G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.