The BEL MPB125-2024RG is a dual-output AC/DC power supply with an open frame style. It provides 24V and 12V outputs with maximum currents of 5.2A and 0.5A, respectively. The supply has a maximum output power of 125W and an efficiency of 85%. It operates within a temperature range of 0°C to 50°C and features a pin terminal block input connector. The power supply also includes a power indicator and has a minimum isolation voltage of 4242VDC.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|12V |
| Maximum Output Current | 5.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |