The MPB125-2048R is a dual output AC/DC power supply with a maximum output voltage of 48V and 12V, and a maximum output current of 2.6A and 0.5A respectively. It has a maximum output power of 125W and an efficiency of 85%. The supply has a minimum isolation voltage of 4242VDC and operates between 0°C and 50°C. It is not configurable and is not intended for medical applications. The input connector type is a pin terminal block and a power indicator is present. The output type is fixed and the maximum input current is 1.8A (rms).
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 48|12V |
| Maximum Output Current | 2.6|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |