
The BEL MPB125-3000 is a 3-output AC/DC power supply with a maximum output power of 125W. It operates within a temperature range of -20°C to 50°C and has a maximum output current of 5A. The supply is chassis mount and available in bulk packaging. It does not feature radiation hardening and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the BEL MPB125-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPB125-3000 technical specifications.
| Depth | 76.2mm |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 125W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
