
125W AC/DC converter featuring three outputs: 5V at 16.5A, 12V at 5A, and -12V at 500mA. This general-purpose power supply offers 3kV isolation voltage and 85% efficiency, operating within a 0°C to 50°C temperature range. Designed for chassis or panel mounting, it measures 127mm x 76.2mm x 25.4mm and weighs 0.3kg.
BEL MPB125-3000G technical specifications.
| Current - Output 1 | 16.5A |
| Current - Output 2 | 5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 16.5A |
| Output Power | 125W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.3kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-3000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.