
The BEL MPB125-4250 is a 4-output AC/DC power supply with a maximum output power of 125W. It operates within a temperature range of -20°C to 70°C and features a chassis mount design. The supply has a maximum output current of 5A and is available in a bulk packaging. It does not undergo radiation hardening and contains lead, making it non-lead-free. The isolation voltage is 3kV, and the efficiency is 83%. The power supply is part of the MPB125 series.
Checking distributor stock and pricing after the page loads.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 286g |
| RoHS | Not CompliantNo |