The BEL MPB125-4250G is a 4-output AC/DC power supply with a maximum output power of 125W and an efficiency of 85%. It features a minimum isolation voltage of 4242VDC and a maximum input current of 1.8(rms). The supply operates within a temperature range of 0 to 50 degrees Celsius. It has a 19-pin count and a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 2.5|5|12|-12V |
| Maximum Output Current | 12|15|5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 2%(Max)|1%(Max)|1%(Max)|1%(Max) |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |