
Board mount DC/DC converter, 125W output power, 4 outputs. Features 3.3V, 5V, 12V, and -12V output voltages. Delivers 10A, 15A, and 5A current for outputs 1, 2, and 3 respectively. Operates from 90-264V AC input with 85% efficiency. Isolation voltage rated at 3kV. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Current | 15A |
| Output Power | 125W |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 0.3kg |
| Width | 3inch |
| RoHS | Compliant |