
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/15A/5A/0.5A 125W 22-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPB125-4350R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 125W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-4350R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.