150W AC/DC power supply featuring dual 12V outputs, with Output 1 delivering 12.5A and Output 2 providing 500mA. This general-purpose power supply offers 150W maximum output power and 3kV isolation voltage. It operates efficiently at 85% and is designed for through-hole, chassis, or screw mounting. Approvals include UL, CSA, CE, IEC, and EN, with a RoHS compliant status. The unit measures 127mm in length, 76.2mm in depth, and 3 inches in width, operating within a temperature range of 0°C to 50°C.
BEL MPB150-2012G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 12.5A |
| Current - Output 2 | 500mA |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPB150 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 0.3kg |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.