
The BEL MPB150-2024G is a dual output AC/DC power supply with 24V and 12V outputs, capable of delivering 6A and 500mA respectively. It has a maximum power dissipation of 150W and an efficiency of 85%. The supply is designed for through hole mount and chassis mount applications, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is certified to various international standards including UL, CSA, CE, IEC, and EN, and is compliant with ROHS regulations.
Sign in to ask questions about the BEL MPB150-2024G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPB150-2024G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 6A |
| Current - Output 2 | 500mA |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Series | MPB150 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Weight | 0.3kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB150-2024G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.