
The MPI-650-28 is a dual power transformer with a maximum output current of 23.2A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer is lead free and RoHS compliant. It measures 133.3mm in length, 119.4mm in width, and 118mm in height, with a seated height of 117.8mm. The MPI-650-28 weighs 15lb and is part of the MPI series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPI-650-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 23.2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 15lb |
| Width | 119.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-650-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
