
This dual-winding power transformer features a chassis mount design with a maximum output current of 25A. It has a lead-free construction and is RoHS compliant. The transformer measures 118mm in height, 133.3mm in length, and 139.7mm in width, with a seated height of 117.8mm. It is available in a single unit quantity and has a weight of 20lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPI-900-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 25A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 20lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-900-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
