Power Transformer 12VA 10 Terminal PC Pin Thru-Hole
BEL MPL-12-12 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27.1mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPL |
| Termination | PC Pin |
| Weight | 309g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.