Sign in to ask questions about the BEL MPL-12-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPL-12-15 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27.1mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPL |
| Termination | PC Pin |
| Weight | 309g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPL-12-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.