Power Transformer 6VA 10 Terminal PC Pin Thru-Hole
BEL MPL-6-12 technical specifications.
| Height | 21.6mm |
| Height - Seated (Max) | 21.6mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPL |
| Termination | PC Pin |
| Weight | 195g |
| Width | 39.7mm |
| RoHS | Compliant |
No datasheet is available for this part.