The BEL MPL-6-15 is a dual power transformer with a height of 21.6mm, seated height of 21.6mm, and dimensions of 47.6mm in length and 39.7mm in width. It features a lead-free construction and is compliant with RoHS regulations. The transformer has a maximum output current of 35mA and is designed for through-hole mounting. It is available in a package quantity of 100 units.
BEL MPL-6-15 technical specifications.
| Height | 21.6mm |
| Height - Seated (Max) | 21.6mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPL |
| Termination | PC Pin |
| Weight | 195g |
| Width | 39.7mm |
| RoHS | Compliant |
No datasheet is available for this part.