The BEL MPU150-3300 is a 3-output DC/DC converter with an output power of 150W. It operates within a temperature range of 0 to 70°C and is mounted on a chassis. The converter has three outputs with voltages of 3.3V, 5V, and 12V. It has a maximum output current of 2A and a maximum power dissipation of 150W.
Sign in to ask questions about the BEL MPU150-3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPU150-3300 technical specifications.
| Depth | 106.7mm |
| Efficiency | 75% |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Length | 203.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | MPU150 (150W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 907g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MPU150-3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.