
150W AC/DC power supply featuring quad outputs: 5V/30A, 12V/8A, 12V/3A, and 5V/2A. This chassis and panel mount unit offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. With a maximum power dissipation of 150W and 75% efficiency, it is designed for general power applications.
Sign in to ask questions about the BEL MPU150-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPU150-4000 technical specifications.
| Depth | 106.7mm |
| Efficiency | 75% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 203.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPU150 (150W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| Weight | 0.89kg |
| Width | 106.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MPU150-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
