The BEL MPU150-4000MG is a commercial-grade power supply with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 10 terminals and a single function. The power supply is available in a JEDEC package code R-XXMA-X10 and has a maximum load regulation of 1. It is designed for use in general applications.
BEL MPU150-4000MG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 4 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.