
Hybrid DC-DC regulated power supply module, 150W maximum output power, featuring four outputs with voltages of 5V, 3.3V, 12V, and 12V. Delivers up to 30A on one output, 15A on another, and 3A on the remaining two. Operates efficiently at 75% with an isolation voltage of 2.6kV. Designed for chassis or panel mounting, this board mount component measures 203.2mm in length, 106.7mm in depth, and 38.1mm in height, weighing 890g.
Sign in to ask questions about the BEL MPU150-4530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MPU150-4530 technical specifications.
| Current - Output 1 | 30A |
| Current - Output 2 | 15A |
| Current - Output 3 | 3A |
| Depth | 106.7mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 203.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Current | 3A |
| Output Power | 150W |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPU150 (150W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Weight | 890g |
| Width | 4.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MPU150-4530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
