The MPU150-4530M is a commercial-grade AC/DC power supply with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 10 terminals and a JEDEC package code of R-XXMA-X10. The device is available in a 10-pin package and has a temperature grade of commercial. It is designed for use in general applications.
BEL MPU150-4530M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 4 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.95.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.