The BEL MQ 150 TR is a fast acting micro fuse with a voltage rating of 125V and a current rating of 0.15A. It features an axial lead termination style and is designed for use in applications where a high level of reliability is required. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I²t of 0.0019. It is suitable for use in general applications.
BEL MQ 150 TR technical specifications.
| Current Rating | 0.15A |
| Type | Micro |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0019A²s |
| Typical Cold Resistance | 1.56Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MQ 150 TR to view detailed technical specifications.
No datasheet is available for this part.