Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, MICRO, ROHS COMPLIANT
BEL MRF100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.