
The MRF250 from BEL is a 250mA through hole PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 250V AC and a DC cold resistance of 420mR. The fuse is packaged in a radial package and is available in bulk quantities. It is compliant with CSA, VDE, CE, cULus, and SEMKO approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, CE, cULus, SEMKO |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 420mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
