Electric Fuse, Fast Blow, 0.4A, 250VAC, 50A (IR), Through Hole, MICRO, ROHS COMPLIANT
BEL MRF400 technical specifications.
| Approvals | CSA, VDE, CE, cULus, SEMKO |
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Cold Resistance | 210mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.