Fuse Micro Fast Acting 0.63A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.63A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.13A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |