Sign in to ask questions about the BEL MRT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MRT500 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.