
The BEL MS2 PTC resettable fuse is a through-hole axial component with a current rating of 2A and a maximum operating temperature of 125°C. It is available in bulk packaging and is compliant with RoHS regulations. The fuse has a maximum voltage rating of 125V AC and a power dissipation of 1.08W. It is approved for use in CSA, CE, and cURus applications.
Sign in to ask questions about the BEL MS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MS2 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 105mR |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.08W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
