Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MTT-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 98.2mm |
| Length | 104.8mm |
| Max Output Current | 12.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | MTT |
| Termination | Terminal Block |
| Weight | 9.9lb |
| Width | 128.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MTT-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
