AC-DC Regulated Power Supply Module, 1 Output, 3000W, Hybrid, MODULE-25
BEL NHC3011-6 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.95.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL NHC3011-6 to view detailed technical specifications.
No datasheet is available for this part.