BEL NRG275-4001F technical specifications.
| Lead Free | Contains Lead |
| Max Output Current | 2A |
| Max Power Dissipation | 275W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NRG275 (275W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.