This 4-output AC/DC power supply from BEL features a maximum output current of 2A and a maximum power dissipation of 275W. It is designed for chassis mount applications and contains lead. The supply provides four outputs: 5V, 12V, 12V, and 24V.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Output Current | 2A |
| Max Power Dissipation | 275W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NRG275 (275W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 24V |
| RoHS | Not Compliant |