AC/DC CNVRTR 5V 2X12V 24V 350W
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Output Current | 3A |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NRG350 (350W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 24V |
| RoHS | Not Compliant |