Board mount DC-DC converter offering 6W output power with dual ±12V outputs, each delivering up to 250mA. Features include overcurrent protection (OCP) and 1.5kV isolation. Operates within an 18V to 36V input voltage range, with a maximum efficiency of 83%. Packaged in SMD/SMT for surface mounting, with dimensions of 1.3 inches (length) x 0.81 inches (width) x 0.33 inches (height). Suitable for operation across a wide temperature range from -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL NVD0.5YHH-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL NVD0.5YHH-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Efficiency | 83% |
| Features | OCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NVD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD0.5YHH-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.