Isolated DC-DC regulated power supply module, 5W output power, featuring dual 5V and -5V outputs with 500mA maximum output current per output. This hybrid, board-mount converter operates from an 18V to 36V input range, offers 1.5kV isolation, and achieves 82% efficiency. Designed for surface mount (SMT) with a 14-pin package, it includes overcurrent (OCP) and short-circuit (SCP) protection, with an operating temperature range of -40°C to 110°C.
Sign in to ask questions about the BEL NVD01YGG-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL NVD01YGG-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 5W |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD01YGG-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.