Sign in to ask questions about the BEL OVP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL OVP-12 technical specifications.
| Height | 14.2mm |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 34V |
| Packaging | Bulk |
| Series | LINEAR |
| Width | 39.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL OVP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.