BEL OVP-12G technical specifications.
| Current - Output 1 | 8A |
| Height | 14.224mm |
| Length | 39.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LINEAR |
| Voltage - Output 1 | 34V |
| Width | 38.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL OVP-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
