
The BEL OVP-24G is a module power supply accessory with a depth of 50.8mm and a length of 69.85mm. It is designed to operate within a temperature range of 0°C to 70°C. The module is mounted via screws. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the BEL OVP-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL OVP-24G technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Length | 69.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LINEAR |
| RoHS | Compliant |
Download the complete datasheet for BEL OVP-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
