The OZCA0010FF2E is a PTC resettable fuse with a maximum voltage rating of 60VDC and a maximum current rating of 10A. It features a typical power dissipation of 0.4W and a maximum initial resistance of 4.6 ohms. This device is suitable for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.1A |
| Trip Current | 0.25A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Maximum Initial Resistance | 4.6Ohm |
| Typical Power Dissipation | 0.4W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |