
The PC-16-260 is a single primary, dual secondary power transformer with a maximum output current of 260mA. It has a frequency rating of 500Hz and is designed for through hole mounting. The transformer is lead free and RoHS compliant, making it suitable for a variety of applications. The PC-16-260 has a weight of 0.313lb and dimensions of 41.3mm in length, 34.9mm in height, and 31.8mm in width.
BEL PC-16-260 technical specifications.
| Frequency | 500Hz |
| Height | 34.9mm |
| Height - Seated (Max) | 34.92mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 260mA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC |
| Termination | PC Pin |
| Weight | 0.313lb |
| Width | 31.8mm |
| RoHS | Compliant |
No datasheet is available for this part.