
The PC-24-35 is a through hole power transformer with a single primary winding and dual secondary windings. It measures 25.4mm in length, 34.92mm in width, and 21.1mm in height, with a seated height of 21.08mm. The transformer is lead free and RoHS compliant. It can handle a maximum output current of 35mA. The PC-24-35 is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Height | 21.1mm |
| Height - Seated (Max) | 21.08mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Output Current | 35mA |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC |
| Termination | PC Pin |
| Weight | 0.157lb |
| Width | 34.92mm |
| RoHS | Compliant |
