
The PC-34-700 is a 6-contact single-dual power transformer from BEL, featuring a maximum output current of 1.4A. It has a lead-free construction and is compliant with RoHS regulations. The transformer is designed for through-hole mounting and has a weight of 0.75lb. Its dimensions are 57.2mm in width, 41.3mm in length, and 34.9mm in height. The PC-34-700 operates at a frequency of 500Hz and has a seated height of 34.93mm at maximum.
BEL PC-34-700 technical specifications.
| Frequency | 500Hz |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC |
| Termination | PC Pin |
| Weight | 0.75lb |
| Width | 57.2mm |
| RoHS | Compliant |
No datasheet is available for this part.