The BEL PET1600-12-074NA is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 133mA. It has a maximum output power of 1600W and an efficiency of 94.4% typical. The power supply operates within a temperature range of 0 to 55°C and is equipped with a power indicator. It features a fixed output type and a tolerance of ±0.5%. The input connector type is IEC 60320-C14, and the power supply has a pin count of 50.
BEL PET1600-12-074NA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 133A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 94.4(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 24mV |
| Input Connector Type | IEC 60320-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -111mV |
| Maximum Input Current | 13(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 50 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL PET1600-12-074NA to view detailed technical specifications.
No datasheet is available for this part.