AC/DC Power Supply Single-OUT 3.3V 50A 250W
Checking distributor stock and pricing after the page loads.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 50A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Maximum Input Current | 4.5(rms)A |
| Ripple & Noise | 1% |