AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 250W
BEL PFC250-4000FM technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|12|5V |
| Maximum Output Current | 40|10|6|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|7%|2% |
| Maximum Input Current | 4.5(rms)A |
| Ripple & Noise | 1% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.