AC/DC Power Supply Single-OUT 28V 13.4A 375W
BEL PFC375-1028 technical specifications.
| Current - Output 1 | 13.4A |
| Height | 2.5inch |
| Length | 9inch |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Voltage - Output 1 | 28V |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.