BEL PFC375-1028FM technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13.4A |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PFC375 |
| Voltage - Output 1 | 28V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-1028FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.