AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|5|15|15V |
| Maximum Output Current | 10|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 375(Typ)W |
| Efficiency | 68(Min)% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.4%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8%|0.8%|0.8%|0.8% |
| Maximum Input Current | 6(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |